Filter Your Search
1 - 3 of 3 results
|
HIN238ACA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-24 | 24 | unknown | ||||||||||||||||||
|
HIN238ACA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HIN238ACA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | V.28; EIA-232-E | 4 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP-24 | not_compliant | EAR99 | 8542.39.00.01 |