Filter Your Search
1 - 5 of 5 results
|
HIN236ECB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
HIN236ECB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
HIN236ECB-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 3 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN236ECB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | unknown | ||||||||||||
|
HIN236ECB
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 3 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |