Filter Your Search
1 - 4 of 4 results
|
HIN213ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | V.28; EIA-232-E | 4 | 5 V | 1.6 mA | 40 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
HIN213ACB-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 4 | 40 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN213ACB
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 4 | 40 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN213ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | V.28; EIA-232-E | 4 | 5 V | 1.6 mA | 40 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 |