Filter Your Search
1 - 5 of 5 results
|
HIN207ECAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | ROHS COMPLIANT, PLASTIC, MO-150AG, SSOP-24 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HIN207ECAZ-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HIN207ECAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | 24 | compliant | EAR99 | 8542.39.00.01 | M24.209 | 2017-10-26 | Renesas Electronics | |||||||||
|
HIN207ECAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN207ECAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | M24.209 | 2017-10-26 | Renesas Electronics |