Parametric results for: HIN202ECBNZ-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hin202ecbnzt
Select parts from the table below to compare.
Compare
Compare
HIN202ECBNZ-T
Renesas Electronics Corporation
$1.2065 Yes Yes Active 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e3 2 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 16 M16.15 compliant EAR99 8542.39.00.01 2017-10-26 Renesas Electronics
HIN202ECBNZ-T
Intersil Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 V 3.2 mA 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm INTERSIL CORP PDIP, SOIC 16, 16 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
HIN202ECBNZ-T
Integrated Device Technology Inc
Check for Price Yes Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC compliant