Filter Your Search
1 - 10 of 17 results
|
HIN202ACA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HIN202ACA-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HIN202ACBNZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN202ACB-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HIN202ACP
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HIN202ACB
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
HIN202ACBN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-012-AC, SOIC-16 | unknown | SOIC | 16 | ||||||||||
|
HIN202ACP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | V.28; EIA-232-E | 2 | 10 V | 3.2 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | SOP16,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
HIN202ACP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | DIP | 16 | ||||||||||||||||||||||
|
HIN202ACBN
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |