Filter Your Search
1 - 2 of 2 results
|
HIF3B-40PA-2.54DSA(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HIF3B-40PA-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | DUAL POLARIZED | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.303 inch | 0.705 inch | 2.76 inch | 0.126 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |