Filter Your Search
1 - 3 of 3 results
|
HI9P0506-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 3 mA | 10 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013-AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
HI9P0506-5
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HI9P0506-5
Rochester Electronics LLC
|
Check for Price | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDSO-G28 | 75 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-28 | 28 | unknown |