Filter Your Search
1 - 2 of 2 results
|
HI7191IPZ
Renesas Electronics Corporation
|
$22.2984 | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.003 % | 24 | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 2 mA | INDUSTRIAL | SERIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.895 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-20 | 20 | E20.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
HI7191IPZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5 V | 1 | 0.003 % | 24 | NO | ADC, DELTA-SIGMA | -5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.895 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20, 20 | compliant | 8542.39.00.01 |