Filter Your Search
1 - 4 of 4 results
|
HI7188IN
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.0045 % | 16 | 240 Hz | YES | ADC, DELTA-SIGMA | -5 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | RENESAS ELECTRONICS CORP | MQFP-44 | compliant | 8542.39.00.01 | 2017-10-26 | ||||||||||||
|
HI7188IN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 8 | 0.0045 % | 16 | YES | ADC, DELTA-SIGMA | -5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQFP-G44 | e0 | 4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS LLC | QFP-44 | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||
|
HI7188IN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.0045 % | 16 | YES | ADC, DELTA-SIGMA | -5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | S-PQFP-G44 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | not_compliant | 8542.39.00.01 | QFP | 44 | ||||||
|
HI7188IN
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.0045 % | 16 | YES | ADC, DELTA-SIGMA | -5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 4 mA | INDUSTRIAL | SERIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |