Filter Your Search
1 - 2 of 2 results
|
HI6-0201HS-9+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 50 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 72 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||
|
HI6-0201HS-9-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 50 ns | 50 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |