Filter Your Search
1 - 3 of 3 results
|
HI5813JIP
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6.8 V | 1 | 0.096 % | 12 | 40 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 1 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||
|
HI5813JIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 6.8 V | 1 | 0.096 % | 12 | 40 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | ||||||||||||
|
HI5813JIP
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | 1 | 0.0977 % | 12 | 40 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 |