Filter Your Search
1 - 2 of 2 results
|
HI5735KCBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | -1.25 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | 28 | compliant | 8542.39.00.01 | |||
|
HI5735KCBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | -1.25 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |