Filter Your Search
1 - 10 of 25 results
|
HI5660/6IA-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | DUAL | RENESAS ELECTRONICS CORP | TSSOP-28 | unknown | 8542.39.00.01 | 2017-10-24 | ||||||||||||||||
|
HI5660/6IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 3 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | TSSOP, TSSOP28,.25 | compliant | 8542.39.00.01 | 2017-10-24 | TSSOP | 28 | M28.173 | EAR99 | Renesas Electronics | ||||||||
|
HI5660IA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | TSSOP, TSSOP28,.25 | compliant | 8542.39.00.01 | ||||||||||||
|
HI5660/6IA-T
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ROCHESTER ELECTRONICS LLC | TSSOP-28 | unknown | 8542.39.00.01 | SSOP | 28 | ||||||||||
|
HI5660/16IA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
HI5660/6IA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | DUAL | RENESAS ELECTRONICS CORP | TSSOP-28 | unknown | 8542.39.00.01 | 2017-10-24 | ||||||||||||||||
|
HI5660/6IA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | TSSOP-28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
HI5660IBZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | SOIC, TSSOP | 28, 28 | |||||||||
|
HI5660/6IAZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1.25 V | -300 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | TSSOP, TSSOP28,.25 | compliant | 8542.39.00.01 | SOIC, TSSOP | 28, 28 | |||||||||
|
HI5660IA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |