Parametric results for: HI3-5700A-9 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: hi35700a9
Select parts from the table below to compare.
Compare
Compare
HI3-5700A-9
Harris Semiconductor
Check for Price No Obsolete 5 V 7.5 V 1 0.878 % 8 25 MHz 50 ns NO ADC, FLASH METHOD -500 mV 1 BINARY 180 mA CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.39.00.01
HI3-5700A-9
Intersil Corporation
Check for Price No Obsolete 5 V 4 V 1 1.2695 % 8 20 MHz NO ADC, FLASH METHOD 1 BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm INTERSIL CORP PLASTIC, DIP-28 not_compliant 8542.39.00.01 DIP 28