Parametric results for: HI3-0509A-5 under Multiplexers or Switches

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: hi30509a5
Select parts from the table below to compare.
Compare
Compare
HI3-0509A-5Z
Renesas Electronics Corporation
$6.7273 Yes Active 15 V NO -15 V 1.8 kΩ DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB COMMERCIAL EXTENDED R-PDIP-T16 e3 1 75 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm RENESAS ELECTRONICS CORP PDIP DIP, 16 E16.3 compliant EAR99 8542.39.00.01 Renesas Electronics
HI3-0509A-5-BI
Burr-Brown Corp
Check for Price No Obsolete 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB 2 mA BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16,.3 unknown
HI3-0509A-5
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 1.8 kΩ 1 µs 1 µs DIFFERENTIAL MULTIPLEXER CMOS OVERVOLTAGE PROTECTION 4 1 68 dB COMMERCIAL EXTENDED R-PDIP-T16 e0 NOT APPLICABLE 75 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MS-001-AC, DIP-16 16 unknown
HI3-0509A-5
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB 2 mA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 1 75 °C 245 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 not_compliant 8542.39.00.01
HI3-0509A-5
Burr-Brown Corp
Check for Price No Obsolete 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB 2 mA BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-16 unknown
HI3-0509A-5
Renesas Electronics Corporation
Check for Price No Obsolete 15 V NO -15 V 1.8 kΩ DIFFERENTIAL MULTIPLEXER CMOS 4 1 68 dB COMMERCIAL EXTENDED R-PDIP-T16 75 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm RENESAS ELECTRONICS CORP DIP-16 compliant 8542.39.00.01
HI3-0509A5
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
HI3-0509A-5
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS OVERVOLTAGE PROTECTION 4 1 68 dB 2 mA BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP PLASTIC, MS-001-AC, DIP-16 16 not_compliant 8542.39.00.01
HI3-0509A-5
Harris Semiconductor
Check for Price Transferred 15 V NO -15 V 1.8 kΩ 1 µs 1 µs DIFFERENTIAL MULTIPLEXER CMOS OVERVOLTAGE PROTECTION 4 1 68 dB COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
HI3-0509A-5Z
Intersil Corporation
Check for Price Yes Yes Transferred 15 V NO -15 V 1.8 kΩ 1 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS OVERVOLTAGE PROTECTION 4 1 68 dB 2 mA BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e3 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01