Filter Your Search
1 - 10 of 52 results
|
HI1-574ALD-8
Intersil Corporation
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0122 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 | |||||||||
|
HI1-574AS/883
Harris Semiconductor
|
Check for Price | Transferred | 15 V | 10 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 28 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
HI1-574ATD2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HI1-574AUD/883
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
HI1-574AUD-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 24 V | 1 | 0.012 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
HI1-574AUD-2
Intersil Corporation
|
Check for Price | No | Obsolete | 24 V | 1 | 0.012 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
HI1-574ASD-8
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP | SIDE BRAZED, DIP-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
HI1-574ALD5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HI1-574ASD-2
Harris Semiconductor
|
Check for Price | No | Transferred | 24 V | 1 | 0.024 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
HI1-574AKD-8
Intersil Corporation
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 1 | 0.0122 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 |