Filter Your Search
1 - 5 of 5 results
|
HI1-5051-8
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 50 Ω | 1 µs | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||
|
HI1-5051/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 1 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||
|
HI1-5051/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 1 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
HI1-5051-8
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 50 Ω | 1 µs | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
HI1-5051/883
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | NO | 50 Ω | 800 ns | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |