Filter Your Search
1 - 3 of 3 results
|
HI1396JCJ
Rochester Electronics LLC
|
Check for Price | Active | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | COMMERCIAL | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 42 | unknown | ||||||||||||||
|
HI1396JCJ
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 53.4 mm | INTERSIL CORP | DIP | SIDE BRAZED, DIP-42 | 42 | not_compliant | 8542.39.00.01 | ||
|
HI1396JCJ
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-42 | unknown | 8542.39.00.01 |