Filter Your Search
1 - 9 of 9 results
|
HI1396JCJ
Rochester Electronics LLC
|
Check for Price | Active | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | COMMERCIAL | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 42 | unknown | |||||||||||||||
|
HI1396JCJ
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 53.4 mm | INTERSIL CORP | DIP | SIDE BRAZED, DIP-42 | 42 | not_compliant | 8542.39.00.01 | |||
|
HI1396AIL
Intersil Corporation
|
Check for Price | No | Transferred | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | OTHER | PARALLEL, 8 BITS | S-CQCC-N68 | Not Qualified | e0 | 100 °C | -20 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | LCC | CERAMIC, LCC-68 | 68 | not_compliant | 8542.39.00.01 | ||||||
|
HI1396JCP
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | 0.3125 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | 230 mA | ECL | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP42,.6 | unknown | 8542.39.00.01 | |||||||
|
HI1396JCJ
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-CDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-42 | unknown | 8542.39.00.01 | ||||||||
|
HI1396Y
Intersil Corporation
|
Check for Price | Obsolete | 1 | 0.2 % | 8 | A/D CONVERTER | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | ECL | Not Qualified | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HI1396Y
Harris Semiconductor
|
Check for Price | Obsolete | 1 | 0.2 % | 8 | A/D CONVERTER | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | ECL | Not Qualified | DIE OR CHIP | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HI1396AIL
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | 0.1953 % | 8 | 125 MHz | 8 ns | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | OTHER | PARALLEL, 8 BITS | S-CQCC-N68 | Not Qualified | e0 | 100 °C | -20 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC68,.95SQ | unknown | 8542.39.00.01 | ||||||||
|
HI1396JCP
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 0.32 % | 8 | NO | A/D CONVERTER | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | ECL | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP42,.6 | not_compliant | 8542.39.00.01 |