Filter Your Search
1 - 7 of 7 results
|
HI1171JCB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
HI1171JCB-T
Intersil Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 10 ns | 11.5 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.25 mm | 15.15 mm | INTERSIL CORP | 0.200 INCH, PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | ||||||
|
HI1171JCB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | CMOS | COMMERCIAL EXTENDED | R-PDSO-G24 | COMMERCIAL | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | SOIC | 24 | |||||||||||||||||||
|
HI1171JCB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||
|
HI1171JCB
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||
|
HI1171JCB
Intersil Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 10 ns | 11.5 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.25 mm | 15.15 mm | INTERSIL CORP | 0.200 INCH, PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | |||||
|
HI1171JCB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | CMOS | COMMERCIAL EXTENDED | R-PDSO-G24 | COMMERCIAL | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | SOIC | 24 |