Filter Your Search
1 - 5 of 5 results
|
HI1-574ATD2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HI1-574ATD-2
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
HI1-574ATD-2
Harris Semiconductor
|
Check for Price | No | Transferred | 24 V | 1 | 0.012 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
HI1-574ATD-2
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 10 V | 2 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | EAR99 | SBDIP | 28 | D28.6 | Renesas Electronics | ||||
|
HI1-574ATD-2
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 10 V | 2 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | EAR99 | DIP | 28 |