Filter Your Search
1 - 2 of 2 results
|
HI1-5700S/883
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 V | 1 | 0.8789 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP | CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
HI1-5700S/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 V | 1 | 0.8789 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | 190 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |