Filter Your Search
1 - 4 of 4 results
|
HI1-5042-2
Renesas Electronics Corporation
|
$19.9962 | No | No | Active | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP-16 | 16 | F16.3 | not_compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
HI1-5042-2
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
HI1-5042-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
HI1-5042-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |