Filter Your Search
1 - 4 of 4 results
|
HI1-5042/883
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HI1-5042/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||
|
HI1-5042/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
HI1-5042/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPDT | CMOS | 1 | 1 | 80 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |