Filter Your Search
1 - 4 of 4 results
|
HI1-0509/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||||||||
|
HI1-0509/883
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-0509/883
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
HI1-0509/883
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |