Filter Your Search
1 - 7 of 7 results
|
HI1-0506A-2
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | LG-MAX | NC | 16 | 1 | 68 dB | COMMON OUTPUT | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.85 mm | 5.92 mm | 14.09 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP-28 | 28 | F28.6 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
HI1-0506A-2/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
HI1-0506A-2
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HI1-0506A-2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||
|
HI1-0506A2
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HI1-0506A-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI1-0506A-2-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown |