Filter Your Search
1 - 2 of 2 results
|
HI1-0303R5254
Renesas Electronics Corporation
|
Check for Price | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | LG-MAX | 1 | 2 | 60 dB | COMMERCIAL EXTENDED | R-GDIP-T14 | e3 | 75 °C | 260 | 10 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | FRIT SEALED, CERAMIC, DIP-14 | 14 | F14.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
HI1-0303R5254
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | LG-MAX | 1 | 2 | 60 dB | COMMERCIAL EXTENDED | R-GDIP-T14 | e3 | 75 °C | 260 | 10 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |