Filter Your Search
1 - 4 of 4 results
|
HI1-0300-2
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 60 dB | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
HI1-0300-2
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
HI1-0300-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HI1-0300-2
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |