Filter Your Search
1 - 6 of 6 results
|
HI1-0201HS-2
Renesas Electronics Corporation
|
$24.7206 | No | Active | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 72 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP-16 | 16 | F16.3 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
HI1-0201HS-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 50 ns | 50 ns | SPST | CMOS | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HI1-0201HS-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 50 ns | 50 ns | SPST | CMOS | 1 | 4 | 72 dB | MILITARY | R-GDIP-T16 | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown | |||||||||||||||
|
HI1-0201HS2
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 50 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HI1-0201HS-2
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 50 Ω | 900 mΩ | 50 ns | 50 ns | SPST | CMOS | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HI1-0201HS-2
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 50 ns | 50 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |