Filter Your Search
1 - 2 of 2 results
|
HI0-0201HS-6-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 50 ns | 50 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | 15 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 15 | compliant | 8542.39.00.01 | ||||||
|
HI0-0201HS-6
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 50 ns | 50 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | 15 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 15 | not_compliant | 8542.39.00.01 |