Filter Your Search
1 - 10 of 18 results
|
HI-8571PDT
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 4.699 mm | 6.35 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HI-8571PDM
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 4.699 mm | 6.35 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HI-8571CRT
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 6.29 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HI-8571PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HLSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
HI-8571PDI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 4.699 mm | 6.35 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HI-8571PDIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 4.699 mm | 6.35 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HI-8571CRIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.3 V | 4.8 V | NO | INDUSTRIAL | R-CDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI-8571PST
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HLSOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | |||
|
HI-8571CRTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.3 V | 4.8 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI-8571PSMF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |