Filter Your Search
1 - 9 of 9 results
|
HI-8382C-M-03
Holt Integrated Circuits Inc
|
Check for Price | Yes | No | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HI-8382C-T
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HI-8382CM
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HI-8382C
Holt Integrated Circuits Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | LEAD FINISH-GOLD | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 5.25 V | 4.75 V | 15 V | 12 V | NO | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HI-8382CM-01
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | ALSO REQUIRES -15V SUPPLY | YES | DIFFERENTIAL | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 5,+-12/+-15 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | compliant | |||||
|
HI-8382C-M-01
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HI-8382CM-02
Holt Integrated Circuits Inc
|
Check for Price | Yes | No | Active | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HI-8382CT
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | LEAD FINISH-GOLD | YES | DIFFERENTIAL | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 5,+-12/+-15 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | |||||
|
HI-8382CM-03
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ADJUSTABLE ARINC RISE AND FALL TIMES | YES | 1 µA | ARINC 429 | 1 | 9.5 V | 5,+-12/+-15 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant |