Filter Your Search
1 - 1 of 1 results
|
HI-62126PBIF
Holt Integrated Circuits Inc
|
Check for Price | Active | 4096 | 16 | 12 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 16 | 600 mA | 5.25 V | 4.75 V | S-PBGA-B324 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | BALL | BOTTOM | 3.05 mm | 20.7 mm | 20.7 mm | HOLT INTEGRATED CIRCUITS INC | compliant | 8542.31.00.01 |