Filter Your Search
1 - 10 of 14 results
|
HI-6110PQTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | MILITARY | S-PQFP-G52 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | compliant | 8542.31.00.01 | ||
|
HI-6110PCM
Holt Integrated Circuits Inc
|
Check for Price | Active | 16 | 1 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | NO | 2 | 3.45 V | 3.15 V | MILITARY | S-PQCC-N64 | Not Qualified | 125 °C | -55 °C | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | HOLT INTEGRATED CIRCUITS INC | QFN | VQCCN, | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HI-6110PQI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | unknown | 8542.31.00.01 | ||
|
HI-6110PQT
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | MILITARY | S-PQFP-G52 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | unknown | 8542.31.00.01 | ||
|
HI-6110PCF
Holt Integrated Circuits Inc
|
Check for Price | Active | 16 | 1 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 3.45 V | 3.15 V | MILITARY | S-PQCC-N64 | Not Qualified | 125 °C | -55 °C | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | HOLT INTEGRATED CIRCUITS INC | VQCCN, | compliant | 8542.31.00.01 | |||||||||||||
|
HI-6110PQMF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | MILITARY | S-PQFP-G52 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | compliant | 8542.31.00.01 | ||
|
HI-6110PCT
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | MILITARY | S-PQCC-N64 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | unknown | 8542.31.00.01 | ||
|
HI-6110PCI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | unknown | 8542.31.00.01 | ||
|
HI-6110PQM
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | MILITARY | S-PQFP-G52 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | unknown | 8542.31.00.01 | ||
|
HI-6110PQIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 16 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 800 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.52SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | LQFP, QFP52,.52SQ | 52 | compliant | 8542.31.00.01 |