Filter Your Search
1 - 1 of 1 results
|
HI-3597PSIF-40
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 125 MBps | 1 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 1 | 7 mA | 5.25 V | 3.15 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.82 mm | 7.468 mm | 15.392 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.31.00.01 |