Filter Your Search
1 - 1 of 1 results
|
HI-3582APCM-15
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 16 | 1 MBps | 1 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 10 V SUPPLY | NO | BYTE | NO | 2 | 10 mA | 3.45 V | 3.15 V | MILITARY | S-PQCC-N64 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | unknown | 8542.31.00.01 |