Parametric results for: HI-3282 under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 50 results

|
-
Manufacturer Part Number: hi3282
Select parts from the table below to compare.
Compare
Compare
HI-3282PQMF
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 10 mA 5.25 V 4.75 V MILITARY S-PQFP-G44 Not Qualified e3 3 125 °C -55 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.52SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm HOLT INTEGRATED CIRCUITS INC QFP LQFP, QFP44,.52SQ,32 44 compliant 8542.31.00.01
HI-3282BPJI
Holt Integrated Circuits Inc
Check for Price No Active 16 6.5 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V INDUSTRIAL S-PQCC-J44 e0 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.597 mm 16.586 mm 16.586 mm HOLT INTEGRATED CIRCUITS INC LCC QCCJ, 44 unknown 8542.31.00.01
HI-3282PQI
Holt Integrated Circuits Inc
Check for Price No No Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm HOLT INTEGRATED CIRCUITS INC QFP LQFP, 44 unknown 8542.31.00.01
HI-3282PJI-10
Holt Integrated Circuits Inc
Check for Price No No Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 225 30 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.597 mm 16.586 mm 16.586 mm HOLT INTEGRATED CIRCUITS INC LCC QCCJ, 44 unknown 8542.31.00.01
HI-3282CDI
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 16 0.01220703125 MBps 1 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS WD-MAX NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V INDUSTRIAL R-CDIP-T40 Not Qualified e4 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 51.308 mm HOLT INTEGRATED CIRCUITS INC DIP DIP, 40 compliant 8542.31.00.01
HI-3282BPJT
Holt Integrated Circuits Inc
Check for Price No Active 16 6.5 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 NRZ YES 2 5.25 V 4.75 V MILITARY S-PQCC-J44 e0 3 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.597 mm 16.586 mm 16.586 mm HOLT INTEGRATED CIRCUITS INC LCC QCCJ, 44 unknown 8542.31.00.01
HI-3282PQT-10
Holt Integrated Circuits Inc
Check for Price No No Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V MILITARY S-PQFP-G44 Not Qualified e0 3 125 °C -55 °C 240 30 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm HOLT INTEGRATED CIRCUITS INC QFP LQFP, 44 unknown 8542.31.00.01
HI-3282CDT-10
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 16 0.01220703125 MBps 1 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS WD-MAX NO SYNC, BYTE NRZ YES 2 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e4 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 51.308 mm HOLT INTEGRATED CIRCUITS INC DIP DIP, 44 compliant 8542.31.00.01
HI-3282PJMF-10
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 10 mA 5.25 V 4.75 V MILITARY S-PQCC-J44 Not Qualified e3 3 125 °C -55 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.597 mm 16.586 mm 16.586 mm HOLT INTEGRATED CIRCUITS INC LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.31.00.01
HI-3282PJIF-10
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 16 0.01220703125 MBps 1 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NRZ YES 2 10 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.597 mm 16.586 mm 16.586 mm HOLT INTEGRATED CIRCUITS INC LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.31.00.01