Parametric results for: HI-3182CDI under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hi3182cdi
Select parts from the table below to compare.
Compare
Compare
HI-3182CDI
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 5 V DIFFERENTIAL 1 3 µs LINE DRIVER CMOS LEAD FINISH-GOLD YES 1 µA ARINC 429 1 5,+-15 V 5.25 V 4.75 V 15 V 12 V NO INDUSTRIAL R-GDIP-T16 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HOLT INTEGRATED CIRCUITS INC DIP ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 16 compliant
HI-3182CD-I
Holt Integrated Circuits Inc
Check for Price Yes Yes Active DIFFERENTIAL 1 3 µs LINE DRIVER CMOS ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY YES 1 µA ARINC 429 1 1 V COMPLEMENTARY 16 mA 15 V 12 V NO INDUSTRIAL R-CDIP-T16 Not Qualified e4 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 20.574 mm 5.08 mm 7.62 mm HOLT INTEGRATED CIRCUITS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01