Filter Your Search
1 - 10 of 13 results
|
HI-15530CLM
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | S-CQCC-N28 | e0 | Not Qualified | 125 °C | -55 °C | 245 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | 2.54 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||
|
HI-15530CDI
Holt Integrated Circuits Inc
|
Check for Price | No | Yes | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-GDIP-T24 | e4 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.099 mm | 5.715 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | ||||||
|
HI-15530PSM
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-PDSO-G24 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | HOLT INTEGRATED CIRCUITS INC | SSOP | PLASTIC, SSOP-24 | 24 | unknown | 8542.39.00.01 | |||
|
HI-15530CDH
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | MANCHESTER ENCODER/DECODER | e4 | IN-LINE | GOLD | HOLT INTEGRATED CIRCUITS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HI-15530CDM
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-GDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.099 mm | 5.715 mm | HOLT INTEGRATED CIRCUITS INC | DIP | SIDE BRAZED, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | Holt Integrated Circuits Inc. | |||||
|
HI-15530PSMF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-PDSO-G24 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | HOLT INTEGRATED CIRCUITS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | |||
|
HI-15530CLI
Holt Integrated Circuits Inc
|
Check for Price | No | Yes | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | S-CQCC-N28 | e4 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Gold (Au) | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | 2.54 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 8542.39.00.01 | Holt Integrated Circuits Inc. | |||
|
HI-15530PST
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-PDSO-G24 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | HOLT INTEGRATED CIRCUITS INC | SSOP | PLASTIC, SSOP-24 | 24 | unknown | 8542.39.00.01 | |||
|
HI-15530PSTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-PDSO-G24 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | HOLT INTEGRATED CIRCUITS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | |||
|
HI-15530PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | HOLT INTEGRATED CIRCUITS INC | SSOP | PLASTIC, SSOP-24 | 24 | not_compliant | 8542.39.00.01 | Holt Integrated Circuits Inc. |