Filter Your Search
1 - 1 of 1 results
|
HHXJ350ARA331MJA0G
Chemi-Con
|
Check for Price | Yes | Active | 330 µF | 35 V | 420 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 115.5 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | Chemi-Con |