Filter Your Search
1 - 1 of 1 results
|
HHXA160ARA820MF61G
Chemi-Con
|
Check for Price | Yes | Not Recommended | 82 µF | 16 V | 95 mA | 20 % | 2626 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 13.12 µA | 0.16 | e6 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con |