Filter Your Search
1 - 3 of 3 results
|
HHV1WSFRG73-18M2
YAGEO Corporation
|
Check for Price | Yes | Active | 18.2 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
HHV1WSFRG73-18M7
YAGEO Corporation
|
Check for Price | Yes | Active | 18.7 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
HHV1WSFRG73-18M
YAGEO Corporation
|
Check for Price | Yes | Active | 18 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 5 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 |