Filter Your Search
1 - 1 of 1 results
|
HHV1WSFR-73-10M
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 5 kV | e3 | UL; VDE | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |