Filter Your Search
1 - 2 of 2 results
|
HGTG5N120BND_NL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-247 | R-PSFM-T3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-247 | TO-247, 3 PIN | 3 | unknown | ||||||||
|
HGTG5N120BND_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 167 W | 20 ns | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |