Parametric results for: HGTG24N60D1D under IGBTs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hgtg24n60d1d
Select parts from the table below to compare.
Compare
Compare
HGTG24N60D1D
Rochester Electronics LLC
Check for Price No No Active 600 V 40 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 MOTOR CONTROL SILICON 700 ns 100 ns TO-247 R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
HGTG24N60D1D
Intersil Corporation
Check for Price No Obsolete 600 V 6 V 40 A N-CHANNEL NO 600 ns 25 V 125 W e0 150 °C Tin/Lead (Sn/Pb) INTERSIL CORP not_compliant EAR99
HGTG24N60D1D
Harris Semiconductor
Check for Price No Obsolete 600 V 6 V 40 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 600 ns 25 V 125 W 125 W MOTOR CONTROL SILICON 900 ns 700 ns 100 ns 2.3 V TO-247 R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95