Filter Your Search
1 - 10 of 15 results
|
HGTG20N60C3R
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 164 W | 40 ns | MOTOR CONTROL | SILICON | 390 ns | 34 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | |||
|
HGTG20N60C3DR
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 164 W | 40 ns | MOTOR CONTROL | SILICON | 720 ns | 74 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||
|
HGTG20N60C3D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 6.3 V | 45 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 210 ns | 20 V | 164 W | 28 ns | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||
|
HGTG20N60C3
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-247 | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||
|
HGTG20N60C3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6.3 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 210 ns | 20 V | 164 W | 28 ns | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||
|
HGTG20N60C3R
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 164 W | 40 ns | MOTOR CONTROL | SILICON | 720 ns | 74 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||
|
HGTG20N60C3
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-247 | R-PSFM-T3 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
HGTG20N60C3DR
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 164 W | 40 ns | MOTOR CONTROL | SILICON | 390 ns | 34 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||
|
HGTG20N60C3R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-247 | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||
|
HGTG20N60C3D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6.3 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 210 ns | 20 V | 164 W | 28 ns | MOTOR CONTROL | SILICON | 720 ns | 74 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 |