Filter Your Search
1 - 2 of 2 results
|
HGTD2N120BNS9A
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.8 V | 12 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 200 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 285 ns | 32 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||
|
HGTD2N120BNS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 12 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, AVALANCHE RATED | 130 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 355 ns | 36 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 |