Filter Your Search
1 - 4 of 4 results
|
HGT1S7N60A4DS9A
onsemi
|
Check for Price | Active | 600 V | 7 V | 34 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | POWER CONTROL | SILICON | 235 ns | 205 ns | 17 ns | 2.7 V | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | ||||||
|
HGT1S7N60A4DS9A
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 34 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-263AB | R-PSSO-G2 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-263AB, 3 PIN | unknown | D2PAK | 4 | |||||||||||||
|
HGT1S7N60A4DS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 34 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 205 ns | 17 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||
|
HGT1S7N60A4DS9A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 7 V | 34 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 85 ns | 125 W | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | D2PAK | 4 |