Filter Your Search
1 - 7 of 7 results
|
HGT1S20N35G3VLS9A
Harris Semiconductor
|
Check for Price | Obsolete | 320 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | VOLTAGE CLAMPING | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 2.8 V | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
HGT1S20N35G3VLS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 320 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 12 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 15 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | not_compliant | EAR99 | D2PAK | 4 | |||||||||
|
HGT1S20N35G3VLS
Rochester Electronics LLC
|
Check for Price | Yes | Active | 320 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | AUTOMOTIVE IGNITION | SILICON | 15 µs | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-263AB, 3 PIN | unknown | D2PAK | 4 | ||||||||||||
|
HGT1S20N35G3VLS
Intersil Corporation
|
Check for Price | No | Transferred | 380 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGT1S20N35G3VLS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 320 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 12 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 15 µs | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | compliant | EAR99 | D2PAK | 4 | ||||||||||
|
HGT1S20N35G3VLS
Harris Semiconductor
|
Check for Price | Transferred | 320 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | VOLTAGE CLAMPING | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 2.8 V | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
HGT1S20N35G3VLS9A
Intersil Corporation
|
Check for Price | No | Transferred | 380 V | 2.3 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 |